Texas Instruments TAS5504APAGR

4 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5504APAGR.

Texas Instruments

Datasheet97 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet5 pages20 years ago
Technical Drawing2 pages27 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments TAS5504APAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.835
Stock
313,374
195,363
Authorized Distributors
0
3
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of Channels
4
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5504APAGR.

Related Parts

Texas InstrumentsTAS5504PAG
TAS5504 e4 64-TQFP Nickel/Palladium/Gold (Ni/Pd/Au) audio circuit 10mm 20mA 3.6V 1.869W
Texas InstrumentsTAS5504PAGR
4 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Texas InstrumentsTAS5716PAP
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP Tray
STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel
STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP

Descriptions

Descriptions of Texas Instruments TAS5504APAGR provided by its distributors.

4 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
COMMERCIAL TAS5504 e4 64-TQFP audio circuit 10mm 3.6V 1.869W 70C
Pulse Width Modulation (PWM) Controller IC; Audio Control Type:Digital Audio PWM Processor; Output Power:1.869W; Control Interface:I2C, I2S, Serial; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.