Texas Instruments TAS5352DDVR

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 250W Class-AB 44-Pin HTSSOP EP T/R
$ 6.289
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5352DDVR.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5352DDVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.289
$ 6.568
$ 6.568
Stock
524,194
420,604
420,604
Authorized Distributors
2
1
1
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
44
44
44
Number of Channels
-
-
-
Output Power
-
190 W
190 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTAS5612LADDVR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 250W Class-D 44-Pin HTSSOP EP T/R
Texas InstrumentsTAS5342DDVR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 100W Class-AB 44-Pin HTSSOP EP T/R
Texas InstrumentsTAS5352ADDVR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 190W Class-AB 44-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5352DDVR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 250W Class-AB 44-Pin HTSSOP EP T/R
125-W Stereo Digital Amplifier Power Stage 44-HTSSOP 0 to 70
Amplifiers - Audio Power 125W Class D Stereo Power Stage
0.09%@ 4Ω @ 1W 1-Channel (Mono) or 2-Channel (Stereo) 10.8V 250*1 @ 2Ω,125*2 @ 4Ω 13.2V 2Ω D kind HTSSOP-44 SMD mount,glue mount 14mm*6.1mm*1.05mm
Audio Power Amplifier IC; Load Impedance:2ohm; Package/Case:44-HTSSOP; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Output Power, Pout:125W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.