Texas Instruments TAS5162DDVG4

Audio Amp Speaker 1-CH Mono/2-CH Stereo 400W Class-AB 44-Pin HTSSOP EP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5162DDVG4.

Texas Instruments

Datasheet33 pages15 years ago
Datasheet29 pages18 years ago
Datasheet9 pages21 years ago

Newark

iiiC

CAD Models

Download Texas Instruments TAS5162DDVG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.846
$ 12.846
Stock
38,409
179,877
179,877
Authorized Distributors
0
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
44
44
44
Number of Channels
-
2
2
Output Power
-
200 W
200 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
10.8 V
10.8 V
Max Supply Voltage
-
52.5 V
52.5 V

Descriptions

Descriptions of Texas Instruments TAS5162DDVG4 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 400W Class-AB 44-Pin HTSSOP EP Tube
210-W Stereo Digital Amplifier Power Stage 44-HTSSOP 0 to 70
GULL WING RoHS Compliant Contains Lead Surface Mount audio amplifier 70C 210W 15mA 14mm
Audio Power Amplifier IC; Load Impedance:3ohm; Package/Case:44-HTSSOP; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Output Power, Pout:200W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.