Texas Instruments TAS5142DDVRG4

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 44-Pin HTSSOP EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5142DDVRG4.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages21 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments TAS5142DDVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.85
Stock
263,819
1,575,762
Authorized Distributors
0
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
44
44
Number of Channels
-
-
Output Power
100 W
100 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5142DDVRG4.

Descriptions

Descriptions of Texas Instruments TAS5142DDVRG4 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 44-Pin HTSSOP EP T/R
100-W stereo, 200-W mono, 0- to 34-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70
Amplifiers - Audio Power Stereo 100W Powerstage
Audio Power Amplifier IC; Load Impedance:2ohm; Package/Case:44-HTSSOP; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Output Power, Pout:100W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.