Texas Instruments TAS5142DDVR

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 44-Pin HTSSOP EP T/R
$ 7.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5142DDVR.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages21 years ago

Mouser

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5142DDVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5142DDVR.

Related Parts

Texas InstrumentsTAS5342LDDVR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 44-Pin HTSSOP EP T/R
Texas InstrumentsTAS5622ADDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 330W Class-D 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5182DCAR
Audio Amp Speaker 2-CH Stereo 100W Class-AB 56-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP Bulk

Descriptions

Descriptions of Texas Instruments TAS5142DDVR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 44-Pin HTSSOP EP T/R
100-W stereo, 200-W mono, 0- to 34-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70
Amplifiers - Audio Power Stereo 100W Powerstage
8542.33.00.01 TAS5142 Tape & Reel (TR) Digital Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 10.8V 1.15mm 100W x 2 @ 4Ohm 17mA
Audio Power Amplifier IC; Load Impedance:2ohm; Package/Case:44-HTSSOP; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Output Power, Pout:100W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.