Texas Instruments DRV8412DDWR

70V, 6A dual H-bridge motor driver with current regulation 44-HTSSOP -40 to 85
$ 7.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8412DDWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages20 years ago

Upverter

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-55.61%

CAD Models

Download Texas Instruments DRV8412DDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.12
$ 9.046
Stock
207,954
175,194
Authorized Distributors
1
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
44
44
Number of Outputs
2
2
Max Output Current
6 A
6 A
Output Voltage
200 mV
5 V
Interface
-
-
Min Supply Voltage
0 V
0 V
Max Supply Voltage
52.5 V
52.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8412DDWR.

Related Parts

Texas InstrumentsTAS5342LADDVR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 150W Class-AB 44-Pin HTSSOP EP T/R
Texas InstrumentsTAS5612LADDVR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 250W Class-D 44-Pin HTSSOP EP T/R
Texas InstrumentsTAS5132DDV
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 26W Class-AB 44-Pin HTSSOP EP Tube
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP Bulk

Descriptions

Descriptions of Texas Instruments DRV8412DDWR provided by its distributors.

70V, 6A dual H-bridge motor driver with current regulation 44-HTSSOP -40 to 85
10.8V~13.2V PWM HTSSOP-44-EP-6.1mm Motor Driver ICs ROHS
Dual Full Bridge Motor Driver 50V 44-Pin HTSSOP EP T/R
MOTOR DRIVER, PWM, 14A, HTSSOP-44; Motor Type: Stepper and DC Brush; No. of Outputs: 2Outputs; Output Current: 14A; Output Voltage: -; Driver Case Style: HTSSOP; No. of Pins: 44Pins; Suppl; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8412DDWR .