Texas Instruments TAS5103DAPG4

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 20W Class-AB 32-Pin HTSSOP EP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5103DAPG4.

Arrow Electronics

Datasheet25 pages17 years ago

CAD Models

Download Texas Instruments TAS5103DAPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.213
$ 4.213
Stock
27,353
1,041,297
1,041,297
Authorized Distributors
0
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
32
32
32
Number of Channels
-
-
-
Output Power
20 W
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments TAS5103DAPG4 provided by its distributors.

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 20W Class-AB 32-Pin HTSSOP EP Tube
15-W Stereo Digital Amplifier Power Stage 32-HTSSOP 0 to 70
IC AMP AUDIO PWR 15W D 32HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.