Texas Instruments TAS3108EVM2

EVAL MODULE 2 FOR TAS3108 / TAS3108 DSP Evaluation Board EEPROM
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS3108EVM2.

Newark

Datasheet28 pages19 years ago

Related Parts

MicrochipDM160218
MGC3130 SINGLE ZONE DEVELOPMENT KIT "HILLSTAR"SENSOR/HUMAN INTERFACE
MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
Daughter Board, RN4020 Bluetooth Low Energy Module, USB to UART Interface, Extreme Low Power
STMicroelectronicsSTEVAL-MKI159V1
LSM9DS1 iNEMO3 Axis Sensor Adapter Evaluation Board for Standard DIL24 Socket
Texas InstrumentsTMP007EVM
TMP007 Temperature and Humidity Sensor Evaluation Board Win 7 OS
NXP SemiconductorsTWR-K60D100M
Development Kit, MK60DN512VMD10 MCU, 3-Axis Accelerometer, TowerPI Socket, Capacitive Touch Pads

Descriptions

Descriptions of Texas Instruments TAS3108EVM2 provided by its distributors.

EVAL MODULE 2 FOR TAS3108 / TAS3108 DSP Evaluation Board EEPROM
Development & Evaluation Tools (Kits, Modules, and Boards) TAS3108EVM2 Eval Mod
DIGITAL AUDIO PROCESSOR, EVALUATION MODULE
MODULE, EVAL, FOR TAS3108; Silicon Manufacturer:Texas Instruments; Silicon Core Number:TAS3108; Kit Application Type:Audio / Video; Application Sub Type:Audio Processor; Kit Contents:EVM Board, Interface Board, Output Board; Features:USB-to-PC Connection for Software Control, Socketed EEPROM; SVHC:No SVHC (19-Dec-2011); Kit Features:Socketed EEPROM, I2S Input & Output Connectors, USB-to-PC Connection for Software Control; MCU Supported Families:TAS3108; Type:Audio Processor

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS3108EVM2.