Texas Instruments TAS3103ADBTRG4

Digital Audio Processor with 3D Effects 38-TSSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS3103ADBTRG4.

iiiC

Datasheet151 pages18 years ago

Newark

CAD Models

Download Texas Instruments TAS3103ADBTRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.07
$ 8.07
Stock
123,198
690,917
690,917
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Logic Function
-
-
-
Frequency
135 MHz
135 MHz
135 MHz
Interface
I2C
I2C
I2C
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments TAS3103ADBTRG4 provided by its distributors.

Digital Audio Processor with 3D Effects 38-TSSOP 0 to 70
DSP - Audio Processors Digital Audio Processor w/ 3D Eff
IC AUDIO SIGNAL PROCESSR 38TSSOP
Audio Processor 38-Pin TSSOP T/R
SPECIALTY CONSUMER CIRCUIT PDSO38
Digital Signal Processor IC; Audio Control Type:Digital Audio Processor; Output Power:1.094W; Control Interface:I2C, Serial; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +70°C; Audio IC Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.