Texas Instruments TAS2557YZT

Audio Amp Speaker 1-CH Mono 5W Class-D/Class-H 42-Pin DSBGA T/R
$ 2.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS2557YZT.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS2557YZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.688
$ 1.98
Stock
192,464
382,998
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
42
42
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS2557YZT.

Descriptions

Descriptions of Texas Instruments TAS2557YZT provided by its distributors.

Audio Amp Speaker 1-CH Mono 5W Class-D/Class-H 42-Pin DSBGA T/R
Class D Audio Amp, 1-Ch Mono, 0.0035% THD+N @8Ω 1W, 5*1 @4Ω, 1.65V/1.95V, 4Ω Load, DSBGA-42, SMD, Adhesive Mount, 280μm H
5.7-W, digital input smart amp with integrated speaker protection, advanced EQ & 8.5-V Class-H boost 42-DSBGA -40 to 85
IC AMP CLASS D MONO 5W 42DSBGA
5.7-W CLASS-D MONO AUDIO AMPLIFI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.