Texas Instruments TAS2557YZR

IC AMP CLASS D MONO 5W 42DSBGA / Amplifier IC 1-Channel (Mono) Class D 42-DSBGA
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS2557YZR.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+33.25%

CAD Models

Download Texas Instruments TAS2557YZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.98
$ 2.688
Stock
395,930
195,117
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
42
42
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS2557YZR.

Descriptions

Descriptions of Texas Instruments TAS2557YZR provided by its distributors.

IC AMP CLASS D MONO 5W 42DSBGA / Amplifier IC 1-Channel (Mono) Class D 42-DSBGA
Audio Amp Speaker 1-CH Mono 5W Class-D/Class-H 42-Pin DSBGA T/R
5.7-W, digital input smart amp with integrated speaker protection, advanced EQ & 8.5-V Class-H boost 42-DSBGA -40 to 85
BGA-42 Audio Power OpAmps ROHS
0.0035%@ 8Ω @ 1W 1-Channel (Mono) 1.65V 5*1 @ 4Ω 1.95V 8Ω D kind DSBGA-42 SMD mount,glue mount 630μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.