Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TAS2521IRGET

Audio Amp Headphone/Speaker 1-CH Mono 2W Class-D 24-Pin VQFN T/R
$ 1.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS2521IRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Datasheet31 pages13 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Arrow.cn

Newark

Farnell

Inventory History

3 month trend:
-1.67%

CAD Models

Download Texas Instruments TAS2521IRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.709
$ 1.09
Stock
192,371
265,139
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Channels
1
1
Output Power
2 W
2 W
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS2521IRGET.

Related Parts

Texas InstrumentsTAS2505IRGET
Audio Amp Headphone/Speaker 1-CH Mono 2W Class-D 24-Pin VQFN T/R
Texas InstrumentsTAS2505IRGER
Audio Amp Headphone/Speaker 1-CH Mono 2x1@4OhmW Class-D 24-Pin QFN T/R

Descriptions

Descriptions of Texas Instruments TAS2521IRGET provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono 2W Class-D 24-Pin VQFN T/R
2-W, mono, digital & analog input Class-D audio amp with miniDSP & 18-mW, mono headphone driver 24-VQFN -40 to 85
AMPLIFIER, AUDIO, CLASS D, 2W, VQFN-24, FULL REEL
Audio Amplifiers Digital In Class-D Speaker Amp miniDSP
AUDIO AMP, CLASS D, 192KHZ, 2W, 24QFN
EAR99 TAS2521 Tape & Reel (TR) I2C Shutdown Thermal Protection Volume Control audio amplifier 1.5V~1.95V 880mum 2W x 1 @ 4Ohm 2W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.