Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SNJ55113J

Dual Differential Line Driver 16-CDIP -55 to 125
$ 24.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ55113J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments SNJ55113J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.19
$ 12.876
$ 12.876
Stock
141,517
117,194
117,194
Authorized Distributors
1
0
0
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsJM38510/10403BEA
Dual Differential Line Driver 16-CDIP -55 to 125
Texas InstrumentsSN55113J
RoHS Compliant Contains Lead COMPLEMENTARY GATED logic buffer 125C 5V 5.08mm 0.00004A
Texas InstrumentsSN55114J
DUAL DIFFERENTIAL LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16
Analog DevicesMAX243MJE/883B
Dual Transmitter/Receiver RS-232 16-Pin CDIP N
Analog DevicesMAX231MJD/883B
Dual Transmitter/Receiver RS-232 14-Pin CDIP N

Descriptions

Descriptions of Texas Instruments SNJ55113J provided by its distributors.

Dual Differential Line Driver 16-CDIP -55 to 125
2 2 4.5V 5.5V Line Transmitter CDIP-16 , 19.56mm*6.92mm*4.57mm
Rail/Tube 1SINGLE INPUT DRIVER ACTIVE (Last Updated: 4days ago) EAR99 logic driver 0.00004A 5.08mm 5V 125C
Dual Transmitter 16-Pin CDIP Tube
IC LINE TRANSMITTER 2TX 16-PIN CERDIP
SN55113 DUAL DIFFERENTIAL LINE D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ55113J.