Texas Instruments SNJ54LVC573AJ

Octal T Anspa Ent D-type Latches With 3-STATE Outputs 20-CDIP -55 to 125
$ 35.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LVC573AJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
-34.25%

CAD Models

Download Texas Instruments SNJ54LVC573AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.913
$ 0.577
Stock
61,377
505,585
Authorized Distributors
1
4
Case/Package
CDIP
PDIP
Number of Pins
20
20
Logic Function
-
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
8.5 ns
6.9 ns
Frequency
-
10 MHz
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-9757501QRA
OCTAL TRANSPARENT D-TYPE LATCHES WITH 3-STATE OUTPUTS 20-CDIP -55 to 125
Texas InstrumentsSNJ54LVC374AJ
OCTAL EDGE-T IGGE ED D-TYPE FLIP-FLOPS WITH 3-STATE OUTPUTS 20-CDIP -55 to 125
Texas Instruments5962-9757401QRA
OCTAL EDGE-TRIGGERED D-TYPE FLIP-FLOPS WITH 3-STATE OUTPUTS 20-CDIP -55 to 125
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
Standard D-Type Non-RoHS Compliant Through Hole Flip Flop -55C~125C TA 1mA 10pF 4.5V~5.5V
Through Hole Non-RoHS Compliant Lead Tin Active (Logic Type) 50pF -55C 25.4mm 9.8ns

Descriptions

Descriptions of Texas Instruments SNJ54LVC573AJ provided by its distributors.

OCTAL T ANSPA ENT D-TYPE LATCHES WITH 3-STATE OUTPUTS 20-CDIP -55 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin CDIP Tube
10mA 8.5ns Non-inverting Tristate 2V 3.6V 24mA LVC 24mA DIP Through hole mounting 3.56mm(height)
IC D-TYPE TRANSP SGL 8:8 20CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.