Texas Instruments SNJ54LS33J

Quadruple 2-Input Positive-NOR Buffers With Open-Collector 14-CDIP -55 to 125
$ 17.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS33J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages14 years ago
Technical Drawing2 pages23 years ago

Augswan

CAD Models

Download Texas Instruments SNJ54LS33J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.835
$ 17.925
Stock
38,496
72,585
Authorized Distributors
0
3
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
32 ns
32 ns
Low Level Output Current
12 mA
12 mA
High Level Output Current
-250 µA
-250 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN54LS33J
Quadruple 2-Input Positive-NOR Buffers With Open-Collector 14-CDIP -55 to 125
Texas Instruments8512601CA
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates with open-collector outputs 14-CDIP -55 to 125
Texas InstrumentsCD54HCT02F3A
High-Speed CMOS Logic Quad Two-Input NOR Gate / NOR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments SNJ54LS33J provided by its distributors.

Quadruple 2-Input Positive-NOR Buffers With Open-Collector 14-CDIP -55 to 125
NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14
NOR Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ54LS33 J
  • SNJ54LS33J.