Texas Instruments 8512601CA

Quadruple 2-Input Positive-NOR Buffers With Open-Collector 14-CDIP -55 to 125
$ 17.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8512601CA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages13 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 8512601CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.925
$ 16.213
Stock
44,130
48,407
Authorized Distributors
3
0
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
32 ns
32 ns
Low Level Output Current
12 mA
12 mA
High Level Output Current
-250 µA
-250 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54LS33J
Quadruple 2-Input Positive-NOR Buffers With Open-Collector 14-CDIP -55 to 125
Texas InstrumentsSNJ54LS33J
Quadruple 2-Input Positive-NOR Buffers With Open-Collector 14-CDIP -55 to 125
Texas InstrumentsCD54HCT02F3A
High-Speed CMOS Logic Quad Two-Input NOR Gate / NOR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 8512601CA provided by its distributors.

Quadruple 2-Input Positive-NOR Buffers With Open-Collector 14-CDIP -55 to 125
NOR Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube
SN54LS33 QUADRUPLE 2-INPUT POSIT
MILITARY 4-CH, 2-INPUT, 4.5-V TO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.