Texas Instruments SNJ54LS245W

Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, CDFP20
$ 24.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS245W.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54LS245W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.138
$ 38.162
$ 38.162
Stock
18,953
67,624
67,624
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
-
-
High Level Output Current
-12 mA
-
-
Propagation Delay
40 ns
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54LS245J
Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20
Texas Instruments8416101RA
Bus Transceiver, LS Series, 8-Func, 8-Bit, Inverted Output, TTL, CDIP20
Texas InstrumentsSNJ54LS640J
Bus Transceiver, LS Series, 8-Func, 8-Bit, Inverted Output, TTL, CDIP20

Descriptions

Descriptions of Texas Instruments SNJ54LS245W provided by its distributors.

Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, CDFP20
Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125
Bus Transceiver Non-Inverting Tri-State 1-Ch 4.5V 5.5V 95mA 12mA -12mA CFPAK Bracket Mount SMD 2.45mm H
Bus XCVR Single 8-CH 3-ST 20-Pin CFPAK Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.