Texas Instruments 8416101RA

Bus Transceiver, LS Series, 8-Func, 8-Bit, Inverted Output, TTL, CDIP20
$ 20.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8416101RA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet21 pages15 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages23 years ago

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 8416101RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.463
$ 1.676
$ 1.676
Stock
140,744
142,044
142,044
Authorized Distributors
3
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-12 mA
-15 mA
-15 mA
Propagation Delay
40 ns
15 ns
15 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54LS245J
Bus Transceiver -12mA, Non-Inverting, Tri-State, 1-Ch, 4.5V-5.5V, 95mA/12mA, DIP, TH, 5.08mm H
Texas InstrumentsSN54LS245J
Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20
Texas InstrumentsM38510/32803BRA
Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20

Descriptions

Descriptions of Texas Instruments 8416101RA provided by its distributors.

Bus Transceiver, LS Series, 8-Func, 8-Bit, Inverted Output, TTL, CDIP20
Antiphase Tristate 1 4.5V 5.5V 12mA Bus Transceiver 12mA DIP Through hole mounting 3.56mm(height)
Octal Bus Transceivers 20-CDIP -55 to 125
Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube
SN54LS640 OCTAL BUS TRANSCEIVERS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.