Texas Instruments SNJ54HC42J

4-Line To 10-Line Decoders BCD To Decimal 16-CDIP -55 to 125
$ 17.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54HC42J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments SNJ54HC42J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.354
$ 0.528
$ 0.528
Stock
22,461
227,029
227,029
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
4
Number of Outputs
10
10
10
Number of Circuits
-
1
1
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
-
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN54HC42J
4-Line To 10-Line Decoders BCD To Decimal 16-CDIP -55 to 125
Texas InstrumentsCD54HC42F3A
High Speed CMOS Logic BCD to Decimal Decoder (1 of 10) 16-CDIP -55 to 125
Texas Instruments5962-8682101EA
26ns@ 6V,150ns@ 2V,30ns@ 4.5V 2V 6V 5.2mA 5.2mA DIP Through hole mounting 3.56mm(height)

Descriptions

Descriptions of Texas Instruments SNJ54HC42J provided by its distributors.

4-Line To 10-Line Decoders BCD To Decimal 16-CDIP -55 to 125
Decoder/Demultiplexer Single 4-to-10 16-Pin CDIP Tube
26ns@ 6V,150ns@ 2V,30ns@ 4.5V 2V 6V 5.2mA 5.2mA DIP 3.56mm
4-LINE TO 10-LINE DECODERS BCD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.