Texas Instruments CD54HC42F3A

High Speed CMOS Logic BCD to Decimal Decoder (1 of 10) 16-CDIP -55 to 125
$ 10.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC42F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD54HC42F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.788
$ 0.53
$ 0.53
Stock
19,823
249,591
249,591
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
4
Number of Outputs
10
10
10
Number of Circuits
-
1
1
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
-
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54HC42J
4-Line To 10-Line Decoders BCD To Decimal 16-CDIP -55 to 125
Texas InstrumentsSN54HC138J
3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, CDIP16
Texas InstrumentsCD54HC138F
3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, CDIP16

Descriptions

Descriptions of Texas Instruments CD54HC42F3A provided by its distributors.

High Speed CMOS Logic BCD to Decimal Decoder (1 of 10) 16-CDIP -55 to 125
Decoder/Demultiplexer Single 4-to-10 16-Pin CDIP Tube
26ns@ 6V,150ns@ 2V,30ns@ 4.5V 1 2V 6V 5.2mA 5.2mA CDIP-16 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.