Texas Instruments SNJ54HC164J

Hc/uh Series 8-BIT Right Serial in Parallel Out Shift Register True Output CDIP14
$ 11.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54HC164J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet23 pages13 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download Texas Instruments SNJ54HC164J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.311
$ 0.452
$ 0.452
Stock
186,712
290,481
290,481
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
295 ns
255 ns
255 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas Instruments8416201CA
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14
Texas InstrumentsSN54HC164J
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14
Texas InstrumentsCD54HC164F
High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54HC164J provided by its distributors.

HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDIP14
35ns@ 4.5V,30ns@ 6V,175ns@ 2V 1 2V 6V Shift Register HC DIP 3.56mm
Shift Register Single 8-Bit Serial to Parallel 14-Pin CDIP Tube
8-Bit Parallel-Out Serial Shift egisters 14-CDIP -55 to 125
TRUE Contains Lead DUAL Through Hole shift register 50pF 125C 6V 25MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.