Texas Instruments SNJ54HC148J

8-Line To 3-Line Priority Encoders 16-CDIP -55 to 125
$ 34.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54HC148J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments SNJ54HC148J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.136
$ 0.409
$ 0.409
Stock
50,520
355,357
355,357
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
3
3
3
Number of Circuits
-
1
1
Low Level Output Current
-
5.2 mA
5.2 mA
High Level Output Current
-
5.2 mA
5.2 mA
Supply Type
-
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN54HC148J
8-Line To 3-Line Priority Encoders 16-CDIP -55 to 125
Texas Instruments5962-8775401EA
Analog multiplexer/demultiplexer, CMOS logic, high speed 16-CDIP -55 to 125
Texas InstrumentsCD54HC4053F3A
Analog multiplexer/demultiplexer, CMOS logic, high speed 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54HC148J provided by its distributors.

8-Line To 3-Line Priority Encoders 16-CDIP -55 to 125
Encoder 8-to-3 Priority CMOS 16-Pin CDIP Tube
HC/UH SERIES 8-BIT ENCODER INVERTED OUTPUT CDIP16
8-LINE TO 3-LINE PRIORITY ENCODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.