Texas Instruments CD54HC4053F3A

Analog multiplexer/demultiplexer, CMOS logic, high speed 16-CDIP -55 to 125
$ 15.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC4053F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

CAD Models

Download Texas Instruments CD54HC4053F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.259
$ 0.568
$ 0.568
Stock
60,835
270,704
270,704
Authorized Distributors
1
2
2
Case/Package
CDIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
60 ns
60 ns
Turn-On Delay Time
-
220 ns
220 ns
Turn-Off Delay Time
-
210 ns
210 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
3
2
2
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-8775401EA
Analog multiplexer/demultiplexer, CMOS logic, high speed 16-CDIP -55 to 125
Texas Instruments5962-8855601EA
High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125
Texas InstrumentsSN54HC148J
8-Line To 3-Line Priority Encoders 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HC4053F3A provided by its distributors.

Analog multiplexer/demultiplexer, CMOS logic, high speed 16-CDIP -55 to 125
Analog Multiplexer Triple 2:1 16-Pin CDIP Tube
TRIPLE 2-CHANNEL SGL POLE DOUBLE THROW SWITCH CDIP16
HIGH SPEED CMOS LOGIC ANALOG MUL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC4053F/3A