Texas Instruments SNJ54CBTD3384FK

Bus Driver, CBT/FST/QS/5C/B Series, 10-Func, 5-Bit, True Output, CMOS, CQCC28
$ 47.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54CBTD3384FK.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54CBTD3384FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments5962-9752701Q3A
10-Bit Bus Switches With Level Shifting 28-LCCC -55 to 125
Texas Instruments5962-9752701QLA
10-Bit Bus Switches With Level Shifting 24-CDIP -55 to 125
Texas InstrumentsSN74CBTD3861PW
0.35ns single-phase 10 10 1 4.5V 5.5V 128mA -128mA TSSOP-24 SMD mount 7.8mm*4.4mm*1.15mm
0.25ns single-phase 2 4.5V 5.5V 128mA -128mA TSSOP-24 SMD mount 7.9mm*4.5mm*950μm
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PQCC24
NXP SemiconductorsCBT3861BQ,118
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PQCC24

Descriptions

Descriptions of Texas Instruments SNJ54CBTD3384FK provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 10-Func, 5-Bit, True Output, CMOS, CQCC28
10-Bit Bus Switches With Level Shifting 28-LCCC -55 to 125
Bus Switch 2-Element CMOS 10-IN 28-Pin CLLCC Tube
10-BIT BUS SWITCHES WITH LEVEL S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.