Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SNJ54ALS653FK

Octal Bus Transceivers And egisters With 3-State Outputs 28-LCCC -55 to 125
$ 75.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ALS653FK.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

Sierra IC

CAD Models

Download Texas Instruments SNJ54ALS653FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 75.171
$ 51.17
Stock
27,887
133,612
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
28
28
Logic Function
Transceiver
Transceiver
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
-
12 mA
High Level Output Current
-
-12 mA
Propagation Delay
71 ns
71 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-89687013A
Octal Bus Transceivers And egisters With 3-State Outputs 28-LCCC -55 to 125
Texas Instruments5962-8968701LA
Octal Bus Transceivers And egisters With 3-State Outputs 24-CDIP -55 to 125
Texas InstrumentsSN74HCT245DW
DRIVER, BUFFER & LINE; SOIC; 20PINS; 5V(TYP.) 5.5V(MAX)VOLTAGE, INPUT

Descriptions

Descriptions of Texas Instruments SNJ54ALS653FK provided by its distributors.

Octal Bus Transceivers And egisters With 3-State Outputs 28-LCCC -55 to 125
Bus XCVR Single 8-CH 3-ST/Open Collector 28-Pin CLLCC Tube
OCTAL BUS TRANSCEIVERS AND REGIS "Transceiver, Inverting 1 Element 8 Bit per Element 3-State, Open Collector Output 28-LCCC (11.43x11.43)"
OCTAL BUS TRANSCEIVERS AND REGIS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ54ALS/653FK