Texas Instruments SNJ54ALS640BJ

Bus Transceiver, ALS Series, 8-Func, 8-Bit, Inverted Output, TTL, CDIP20
$ 42.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ALS640BJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments SNJ54ALS640BJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.683
$ 3.72
$ 3.72
Stock
26,507
348,846
348,846
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
-
15 mA
15 mA
High Level Output Current
-
24 mA
24 mA
Propagation Delay
27 ns
24 ns
24 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN54ALS640BJ
Antiphase Tristate 1 4.5V 5.5V 12mA Bus Transceiver 12mA DIP Through hole mounting 3.56mm(height)
Texas Instruments5962-8872701RA
Bus Transceiver, ALS Series, 8-Func, 8-Bit, Inverted Output, TTL, CDIP20
Texas Instruments8403001RA
Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20

Descriptions

Descriptions of Texas Instruments SNJ54ALS640BJ provided by its distributors.

Bus Transceiver, ALS Series, 8-Func, 8-Bit, Inverted Output, TTL, CDIP20
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
1 4.5V 5.5V 12mA Bus Transceiver 12mA DIP 3.56mm
Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube
IC BUS XCVR SGL 8-CH 3-ST 20-PIN CERDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ54ALS640BJ.