Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SNJ54ALS27J

NOR Gate 3-Element 3-Input Bipolar 14-Pin CDIP
$ 0.737

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54ALS27J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.737
$ 7.581
Stock
42,537
35,335
Authorized Distributors
1
0
Case/Package
-
CDIP
Number of Pins
-
14
Logic Function
-
NOR
Number of Circuits
-
-
Number of Inputs
-
-
Number of Outputs
-
1
Propagation Delay
-
26 ns
Low Level Output Current
-
4 mA
High Level Output Current
-
-400 µA
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments SNJ54ALS27J provided by its distributors.

NOR Gate 3-Element 3-Input Bipolar 14-Pin CDIP
ALS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.