Texas Instruments SNJ54AC374W

Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125
$ 28.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54AC374W.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SNJ54AC374W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.44
$ 39.58
Stock
9,957
370
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
20
20
Logic Function
D-Type
D-Type
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
16.5 ns
16.5 ns
Frequency
-
95 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas Instruments5962-9677301QSA
Octal D-type Edge-Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125
Texas Instruments5962-8769401RA
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125
Texas Instruments5962-9677301Q2A
Octal D-type Edge-Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125
74AC Series 2 to 6 V Octal D-Type Flip-Flop w/ 3-State Outputs - SOIC-20
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74HC Series 6V Octal D-Type Flip-Flop w/ Reset Positive-Edge Trigger-TSSOP-20

Descriptions

Descriptions of Texas Instruments SNJ54AC374W provided by its distributors.

Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CFPAK Tube
4¦ÌA 9.5ns@ 5V,13.5ns@ 3.3V 1 2V 6V 24mA D-Type Bus Interface AC 24mA CFPAK 2.45mm
OCTAL D-TYPE EDGE-TRIGGERED FLIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.