Texas Instruments SNJ54ABT543AFK

Octal egistered Transceiver With 3-State Outputs 28-LCCC -55 to 125
$ 25.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ABT543AFK.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

Verical

Inventory History

3 month trend:
-3.91%

CAD Models

Download Texas Instruments SNJ54ABT543AFK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.084
$ 32.46
Stock
45,657
68,825
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
28
28
Logic Function
Transceiver
Transceiver
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
-
48 mA
High Level Output Current
-
-24 mA
Propagation Delay
7.8 ns
7.8 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-9231402Q3A
Octal egistered Transceiver With 3-State Outputs 28-LCCC -55 to 125
Texas InstrumentsSN74ABT245BPWR
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R / IC BUS TRANSCEIVER 8BIT 20TSSOP
Texas InstrumentsSN74ABT245BDWR
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC

Descriptions

Descriptions of Texas Instruments SNJ54ABT543AFK provided by its distributors.

Octal egistered Transceiver With 3-State Outputs 28-LCCC -55 to 125
24mA Non-inverting Tristate 1 4.5V 5.5V 48mA Latched Transceiver -24mA LCCC-28 SMD mount 11.43mm*11.43mm*1.83mm
OCTAL REGISTERED TRANSCEIVER WIT
Bus XCVR Single 8-CH 3-ST 28-Pin CLLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.