Texas Instruments SN75LBC174DWR

Quadruple Low-Power Differential Line Driver 20-SOIC 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC174DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

CAD Models

Download Texas Instruments SN75LBC174DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.305
Stock
150,124
156,529
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
-
-
Interface
-
RS-485
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN65LBC174DW
Quadruple Low-Power Differential Line Driver 20-SOIC -40 to 85
Texas InstrumentsSN65LBC172DW
EAR99 65LBC172 Tube RS422RS485 interface transceiver 5V 0.0001A 537.308512mg 30Mbps
Texas InstrumentsSN65LBC174DWR
EAR99 65LBC174 Tape & Reel (TR) RS422RS485 interface transceiver 5V 0.0001A 537.308512mg 30Mbps

Descriptions

Descriptions of Texas Instruments SN75LBC174DWR provided by its distributors.

Quadruple Low-Power Differential Line Driver 20-SOIC 0 to 70
RS-485 Interface ICs Quad Low-Pwr Diff Line Driver
Quad Transmitter RS-485 20-Pin SOIC T/R
Rs-485 Line Driver, 5.25V, Soic-20, Full Reel
Line Driver, 4 Func, 4 Driver, BICMOS, PDSO20
IC DIFF LINE DRVR QUAD LP 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.