Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75HVD08P

EAR99 75HVD08 Tube RS422RS485 interface driver 5V 16mA 440.409842mg 70ns
$ 10.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75HVD08P.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages16 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments SN75HVD08P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.205
$ 10
Stock
157,121
302,777
Authorized Distributors
1
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65HVD08P
EAR99 65HVD08 Tube RS422RS485 interface driver 5V 16mA 440.409842mg 70ns
Texas InstrumentsSN65HVD08PE4
3.3/5-V S-485 Transceiver 8-PDIP -40 to 85
Texas InstrumentsSN65HVD1782P
EAR99 65HVD1782 Tube RS422RS485 interface receiver 5V 6mA 523.190449mg 80ns

Descriptions

Descriptions of Texas Instruments SN75HVD08P provided by its distributors.

EAR99 75HVD08 Tube RS422RS485 interface driver 5V 16mA 440.409842mg 70ns
3.3/5-V S-485 Transceiver 8-PDIP 0 to 70
transceiver 10Mbps 1/1 PDIP-8 RS-485/RS-422 ICs ROHS
RS-485 Interface ICs 3.3/5-V RS-485 Transceiver
Single Transmitter/Receiver RS-485 8-Pin PDIP Tube
WIDE SUPPLY RANGE RS-485 TRANSCEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.