Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75DPHY440SSRHRR

MIPI® CSI-2/DSI DPHY retimer 0 to 70C operating temperature 28-WQFN 0 to 70
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75DPHY440SSRHRR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago

HQonline

EBEE

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments SN75DPHY440SSRHRR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.41
$ 2.426
$ 2.426
Stock
458,960
549,156
549,156
Authorized Distributors
2
4
4
Number of Channels
4
4
4
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75DPHY440SSRHRR.

Descriptions

Descriptions of Texas Instruments SN75DPHY440SSRHRR provided by its distributors.

MIPI® CSI-2/DSI DPHY retimer 0 to 70C operating temperature 28-WQFN 0 to 70
IC VIDEO RETIMER 28WQFN / Video Retimer IC I²C 28-WQFN (5.5x3.5) Package
1.62V~1.98V WQFN-28-EP(3.5x5.5) Clock and Data Recovery / Retiming ROHS
Retimer Tape & Reel (TR) DPHY440 Surface Mount video processing unit 800mum 1.98V 70C
1.62V 1.98V 1Gbps QFN SMD mount,glue mount 750μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.