Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75C1168NS

Dual Differential Drivers And Receivers 16-SOP 0 to 70

$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C1168NS.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.17%

CAD Models

Download Texas Instruments SN75C1168NS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.76
$ 2.32
Stock
264,833
1,249,188
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Receiver
Receiver, Transceiver
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN75C1167NSR
EAR99 75C1167 Cut Tape (CT) RECEIVER 3-STATE OUTPUTS interface receiver 5V 9mA 200.686274mg 10Mbps
Texas InstrumentsSN65C1168NSR
Dual Differential Drivers And Receivers 16-SOP -40 to 85
Texas InstrumentsSN75C1167NSRG4
Dual Differential Drivers And Receivers 16-SO 0 to 70

Descriptions

Descriptions of Texas Instruments SN75C1168NS provided by its distributors.

Dual Differential Drivers And Receivers 16-SOP 0 to 70
DUAL DIFFERENTIAL DRIVERS AND RECEIVERS | INTERFACE TX/RX/TXRX MISC
Dual Transmitter/Receiver RS-422 16-Pin SOP Tube
Differential Transceiver, EIA/TIA-422-B, RS-422, V.11, 4.5V, 5.5V, 10Mbps, SO-16, SMD, 10.2mm × 5.3mm × 2mm
EAR99 75C1168 16-SOIC (0.209 5.30mm Width) Nickel/Palladium/Gold (Ni/Pd/Au) interface transceiver 5V 5.3mm 10Mbps 0C~70C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.