Texas Instruments SN75469DRE4

High-Voltage, High-Current Darlington Transistor Arrays 16-SOIC 0 to 70

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75469DRE4.

Texas Instruments

Datasheet18 pages15 years ago

Mouser

CAD Models

Download Texas Instruments SN75469DRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
Stock
22,760
283,735
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
7
7
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments SN75469DRE4 provided by its distributors.

High-Voltage, High-Current Darlington Transistor Arrays 16-SOIC 0 to 70
NPN; Configuration: COMPLEX; Surface Mount: YES; Maximum Collector Current (IC): .5 A; JEDEC-95 Code: MS-012AC; Maximum Time At Peak Reflow Temperature (s): 30;
Power Driver IC; Module Configuration:Seven; Collector Emitter Voltage, V(br)ceo:100V; DC Collector Current:500mA; Operating Temperature Range:0°C to +70°C; No. of Pins:16; Leaded Process Compatible:Yes; Package/Case:16-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.