Texas Instruments SN75454BP

30-V Dual output driver with NOR logic inputs 8-PDIP 0 to 70
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75454BP.

Farnell

Datasheet23 pages12 years ago
Datasheet30 pages9 years ago

Texas Instruments

Newark

Mouser

HQonline

Inventory History

3 month trend:
+0.53%

CAD Models

Download Texas Instruments SN75454BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 101.78
$ 101.78
Stock
21,485,842
89,193
89,193
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
35 ns
35 ns
35 ns
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsSN75451BP
2 300mA 4.75V~5.25V 2 DIP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN75452BP
2 300mA 4.75V~5.25V 2 DIP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN75453BP
Peripheral Driver Dual 4.75 Volt to 5.25 Volt 1000m Watt 8-Pin PDIP

Descriptions

Descriptions of Texas Instruments SN75454BP provided by its distributors.

30-V Dual output driver with NOR logic inputs 8-PDIP 0 to 70
NOR Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, PDIP8
Pref DRVR Dual 4.75V to 5.25V 1000mW 8-Pin PDIP Tube
Open collector 2 2 2 4.75V 5.25V 300mA Peripheral Driver Non-inverting 100μA PDIP-8 Through hole mounting 5.08mm(height)
IC, PERIPHERAL DRIVER, 2CH, 0.3A, DIP-8; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. of Outputs:2Outputs; Output Voltage:30V; Output Current:400mA; Driver Case Style:DIP; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (15-Jan-2018); Device Type:Peripheral; No. of Pins:8Pins; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Packaging:Each; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 75454BP
  • SN75454 BP
  • SN75454BP .
  • SN75454BP ..
  • SN75454BP.