Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75183NSRG4

Line Circuit Interface ICs Quad Differential Line Driver

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75183NSRG4.

Texas Instruments

Datasheet21 pages15 years ago
Datasheet21 pages18 years ago

iiiC

CAD Models

Download Texas Instruments SN75183NSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.306
Stock
34,720
215,233
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
-
-
Interface
-
-
Number of Drivers
2
2
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments SN75183NSRG4 provided by its distributors.

Line Circuit Interface ICs Quad Differential Line Driver
Quadruple Differential Line Driver 14-SO 0 to 70
DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, SOP-14
Dual Transmitter 14-Pin SOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.