Texas Instruments SN75175NSR

EAR99 SN75175 Tape & Reel (TR) RS422RS423RS485 interface driver 5V 70mA 200.686274mg 35ns
$ 2.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75175NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.73%

CAD Models

Download Texas Instruments SN75175NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.064
$ 0.924
$ 0.924
Stock
636,382
527,052
527,052
Authorized Distributors
4
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsAM26LS32ACNSR
EAR99 AM26LS32 Cut Tape (CT) RS422RS423 interface driver 5V 70mA 200.686274mg 35ns
Texas InstrumentsSN75ALS175NSR
EAR99 75ALS175 Cut Tape (CT) RS422RS423RS485 interface transceiver 5V 24mA 200.686274mg 27ns
Texas InstrumentsSN75173NSR
EAR99 SN75173 Tape & Reel (TR) RS422RS423RS485 interface driver 5V 70mA 200.005886mg 35ns

Descriptions

Descriptions of Texas Instruments SN75175NSR provided by its distributors.

EAR99 SN75175 Tape & Reel (TR) RS422RS423RS485 interface driver 5V 70mA 200.686274mg 35ns
RS-485 Interface ICs Quadruple Diff Line Receiver
Quadruple Differential Line Receiver 16-SOP 0 to 70
Quad Receiver RS-422/RS-423/RS-485 16-Pin SOP T/R
SOP-16-208mil RS-485/RS-422 ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.