Texas Instruments SN75174NE4

Driver; 5 V; 16-LEAD SOIC; Pcb Mount; 60 (max.) ma; -60 (max.) ma; 4; 1150 Mw
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75174NE4.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

Inventory History

3 month trend:
-22.20%

CAD Models

Download Texas Instruments SN75174NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.7
$ 2.867
Stock
37,426
721,753
Authorized Distributors
1
3
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
4 Mbps
4 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75174N
DRIVER; 5 V; 16-LEAD SOIC; PCB MOUNT; 60 (MAX.) MA; -60 (MAX.) MA; 4; 1150 MW
Texas InstrumentsSN75172N
DRIVER; 5 V; 16-LEAD PDIP; PCB MOUNT; 60 (MAX.) MA; -60 (MAX.) MA; 4; 1150 MW
Texas InstrumentsSN75172NE4
Quad Transmitter RS-422/RS-485 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN75174NE4 provided by its distributors.

DRIVER; 5 V; 16-LEAD SOIC; PCB MOUNT; 60 (MAX.) MA; -60 (MAX.) MA; 4; 1150 MW
Quadruple Differential Line Driver 16-PDIP 0 to 70
EIA/TIA-422-B,RS-422,RS-485,V.11 4.75V 5.25V 4MBd DIP Through hole mounting 19.3mm*6.35mm*4.57mm
RS-485 Interface ICs Quad Differential Line Driver
Quad Transmitter RS-422/RS-485 16-Pin PDIP Tube
QUAD DIFF LINE DRIVER/LINEAR, INTERFACE<AZ
QUADRUPLE DIFFERENTIAL LINE DRIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.