Texas Instruments SN75138DE4

Quadruple Bus Transceiver 16-SOIC 0 to 70

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75138DE4.

Texas Instruments

Datasheet23 pages15 years ago

Mouser

CAD Models

Download Texas Instruments SN75138DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.163
$ 2.163
Stock
28,423
181,653
181,653
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments SN75138DE4 provided by its distributors.

Quadruple Bus Transceiver 16-SOIC 0 to 70
Line Circuit Interface ICs Quad Bus Transceiver
Quad Transmitter/Receiver 16-Pin SOIC Tube
QUAD BUS TRANSCEIVER/LINEAR, INTERFACE<AZ
IC QUAD BUS TRANSCEIVER 16-SOIC
QUAD BUS TRANSCEIVER, SMD, SOIC16; Logic IC function:75138; Logic IC family:75; Logic IC Base Number:75138; Case style:SOIC; Temperature, operating range:0°C to +70°C; Base number:75138; Pins, No. of:16; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Voltage, supply:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.