Texas Instruments SN75124NSR

Line Circuit Interface ICs TRIPLE LINE RECEIVER
$ 2.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75124NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages12 years ago
Technical Drawing2 pages17 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments SN75124NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.488
$ 1.789
Stock
216,713
210,833
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
16
-
Logic Function
Receiver
-
Interface
-
-
Number of Drivers
0
-
Number of Receivers
3
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsSN75C1406NSR
EAR99 75C1406 Tape & Reel (TR) RS232 interface receiver 5V 250muA 200.686274mg 4000ns
Texas InstrumentsAM26LS32ACNSR
EAR99 AM26LS32 Cut Tape (CT) RS422RS423 interface driver 5V 70mA 200.686274mg 35ns
Texas InstrumentsSN75C1168NSR
EAR99 75C1168 Cut Tape (CT) RECEIVER 3-STATE OUTPUTS interface driver 5V 4mA 200.686274mg 10Mbps

Descriptions

Descriptions of Texas Instruments SN75124NSR provided by its distributors.

Line Circuit Interface ICs TRIPLE LINE RECEIVER
IBM 360,IBM 370,Single Ended 4.75V 5.25V SO-16 , 1.85mm
EAR99 SN75124 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) interface receiver 5V 100mA 200.686274mg 5V
Triple Line Receiver 16-SOP 0 to 70
Triple Receiver IBM 360/IBM 370 16-Pin SOP T/R
Bus Receivers TRIPLE LINE RECEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.