Texas Instruments SN75123DR

Dual Line Driver 16-SOIC 0 to 70
$ 1.148

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75123DR.

Texas Instruments

Datasheet10 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.148
$ 1.226
Stock
265,800
207,661
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
-
16
Logic Function
-
-
Interface
-
-
Number of Drivers
2
2
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsSN75452BD
Peripheral Driver Dual 4.75 Volt to 5.25 Volt 725m Watt 8-Pin SOIC
Texas InstrumentsSN75451BD
30-V Dual output driver with AND logic inputs 8-SOIC 0 to 70
Texas InstrumentsMAX3232ECDWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC 0 to 70
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
Analog DevicesADM202EARNZ-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
MaxLinearSP232EEN-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16

Descriptions

Descriptions of Texas Instruments SN75123DR provided by its distributors.

Dual Line Driver 16-SOIC 0 to 70
Dual Transmitter 16-Pin SOIC T/R
IC LINE DRIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.