Texas Instruments SN751177NE4

Dual Differential Driver/ eceiver Pairs 16-PDIP -20 to 85
$ 4.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN751177NE4.

Mouser

Datasheet16 pages18 years ago

Texas Instruments

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN751177NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.11
$ 5.582
Stock
29,616
193,156
Authorized Distributors
1
3
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN751178N
RS422/RS485 TRANSCEIVER, 5.25V DIP16; Available until stocks are exhausted
Texas InstrumentsSN75ALS1178N
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP16
Texas InstrumentsSN75ALS1177N
IC TRANSCEIVER HALF 2/2 16DIP "2/2 Transceiver Half RS422, RS485 16-PDIP"

Descriptions

Descriptions of Texas Instruments SN751177NE4 provided by its distributors.

Dual Differential Driver/ eceiver Pairs 16-PDIP -20 to 85
RS-485 Interface ICs Dual Diff Pairs Driver/Receiver
Dual Transmitter/Receiver RS-485 16-Pin PDIP Tube
Ic,Line Transceiver,Bipolar,2 Driver,2 Rcvr,Dip,16Pin,Plastic
DUAL DIFFERENTIAL DRIVER/RECEIVER<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN751177NE4