Texas Instruments SN751177N

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP16
$ 5.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN751177N.

TME

Datasheet16 pages18 years ago

Texas Instruments

DigiKey

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-1.68%

CAD Models

Download Texas Instruments SN751177N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.582
$ 4.11
Stock
193,156
29,616
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Receiver
Receiver
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN751178N
RS422/RS485 TRANSCEIVER, 5.25V DIP16; Available until stocks are exhausted
Texas InstrumentsSN75ALS1178N
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP16
Texas InstrumentsSN75ALS1177N
IC TRANSCEIVER HALF 2/2 16DIP "2/2 Transceiver Half RS422, RS485 16-PDIP"

Descriptions

Descriptions of Texas Instruments SN751177N provided by its distributors.

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP16
IC TRANSCEIVER FULL 2/2 16DIP "2/2 Transceiver Full RS422, RS485 16-PDIP"
Dual Differential Driver/ eceiver Pairs 16-PDIP -20 to 85
Texas Instruments Line transceiver, PDIPencapsulation, 16Pin
IC, DRIVER/RECEIVER, DUAL DIFF; Device Type: Line; IC Interface Type: RS422, RS485; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: DIP; No. of Pins: 16Pins; Operating Temperature Min: -20°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; IC Generic Number: SN751177; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes; Operating Temperature Range: -20°C to +85°C; Output Voltage Max: 15V; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN751177N .
  • SN751177N ..
  • SN751177N.