Texas Instruments SN75115DR

Dual Differential Line Receiver 16-SOIC 0 to 70
$ 1.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75115DR.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75115DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.947
$ 2.825
Stock
90,326
198,637
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
0
0
Number of Receivers
2
2
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsSN75115D
RECEIVER IC PACKAGE/CASE:16-SOIC; LEADED; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsSN75115DE4
Dual Differential Line eceiver 16-SOIC 0 to 70
Texas InstrumentsSN75107BD
EAR99 SN75107 Tube ADDITIONAL COMMON STROBE INPUT interface driver 5V 30mA 129.387224mg 0C~70C
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesADM202EARNZ-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
Analog DevicesADM202EARNZ
Dual Transmitter/Receiver, RS-232, 16-Pin, SOIC N, Tube

Descriptions

Descriptions of Texas Instruments SN75115DR provided by its distributors.

Dual Differential Line Receiver 16-SOIC 0 to 70
Line Circuit Interface ICs Dual Differential Line Driver
Differential 4.75V 5.25V SOIC-16 SMD, Adhesive Mount
IC RECEIVER 0/2 16SOIC / 0/2 Receiver 16-SOIC
IC,LINE RECEIVER,DUAL,BIPOLAR,DIFFERENTIAL,SOP,16PIN,PLASTIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.