Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVTH540NSR

ROHS3Compliant Lead Free DUAL BICMOS Logic Buffer, Inverting -40C~85C TA 3.3V 2mm 2.7ns
$ 1.065

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH540NSR.

Texas Instruments

Datasheet15 pages15 years ago
Datasheet15 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVTH540NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74LVC540ANSR
ROHS3Compliant Lead Free Gold UNIDIRECTIONAL Logic Buffer, Inverting -40C~125C TA 50pF 1.8V 2mm
Schmitt Trigger Buffer / Line Driver, Inverting, 74HC7540, 1 Element, 2 V to 6 V, 20 Pins, SOIC
Texas InstrumentsSN74AHC540NSR
ROHS3Compliant Lead Free DUAL CMOS Logic Buffer, Inverting -40C~125C TA 50pF 3.3V 2mm
Texas InstrumentsSN74LVC828ANSR
ROHS3Compliant Lead Free DUAL CMOS Logic Buffer, Inverting -40C~85C TA 50pF 1.8V 2mm
Buffer / Line Driver, Inverting, 74HCT540, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Buffer / Line Driver, Inverting, 74HCT540, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC

Descriptions

Descriptions of Texas Instruments SN74LVTH540NSR provided by its distributors.

ROHS3Compliant Lead Free DUAL BICMOS Logic Buffer, Inverting -40C~85C TA 3.3V 2mm 2.7ns
IC BUFFER INVERT 3.6V 20SO / Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
3.3V ABT Octal Buffers/Drivers With 3-State Outputs 20-SO -40 to 85
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SOP T/R
LVT SERIES 8-BIT DRIVER INVERTED OUTPUT PDSO20
Buffer Logic IC; Logic Family:LVT; Supply Voltage Min:3.6V; Supply Voltage Max:2.7V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.