What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVTH240DW

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SOIC Tube
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH240DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Augswan

Newark

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVTH240DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.602
$ 0.446
$ 0.446
Stock
534,100
516,836
516,836
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
2.6 ns
4.3 ns
4.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVTH240DW.

Related Parts

Texas InstrumentsSN74LVT240ADWR
4 64mA 2.7V~3.6V 32mA 2 SOIC-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVT240ADW
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SOIC Tube
Texas InstrumentsSN74LVT240ADWE4
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SOIC Tube
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R
100ns@ 15V,50pF 1 4 2 2 3V 18V 8.8mA AND Gate CD4000 8.8mA SOIC-14 , 8.75mm*4mm*1.5mm
100ns@ 15V,50pF 1 4 2 2 3V 18V 8.8mA AND Gate CD4000 8.8mA SOIC-14 8.75mm*4mm*1.5mm

Descriptions

Descriptions of Texas Instruments SN74LVTH240DW provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SOIC Tube
5mA 3 8 2 4 2.7V 3.6V 64mA Buffer,Inverting 32mA SOIC-20 12.8mm*7.52mm*2.35mm
3.3-V ABT OCTAL BUFFERS/DRIVERS WITH 3-STATE OUTPUTS | IC BUFFER INVERT 3.6V 20SOIC
LOGIC, BUFF/DVR TRI-ST OCTAL, 20SOICW; Logic Device Type:Buffer, Inverting; Supply Voltage Range:2.7V to 3.6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74240; Logic IC Base Number:74240; Logic IC Family:LVTH; Logic IC Function:Octal Buffer / Driver with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.