Texas Instruments SN74LVCZ245APW

8 24mA 2.7V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCZ245APW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments SN74LVCZ245APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 0.892
$ 0.892
Stock
220,612
224,212
224,212
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver, Translator
Inverting, Transceiver, Translator
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
6.3 ns
6.3 ns
6.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVCZ245APW.

Related Parts

Texas InstrumentsSN74LVC245APWRE4
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125
Texas InstrumentsSN74LVC245APWE4
1mA 1 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-20 6.5mm*4.4mm*1.15mm
Texas InstrumentsSN74LVC245APWT
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVCZ245APW provided by its distributors.

8 24mA 2.7V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85
IC TXRX NON-INVERT 3.6V 20TSSOP / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
LVC/LCX/Z SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO20
IC, BUS TRANSCEIVER, SMD, TSSOP20
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Tube
100mA Non-inverting Tristate 1 8 2.7V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
IC TXRX NON-INVERT 3.6V 20TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVCZ245APW.