Texas Instruments SN74LVCZ240ADGVRE4

Octal Buffer/Driver With 3-State Outputs 20-TVSOP -40 to 85

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCZ240ADGVRE4.

Arrow Electronics

Datasheet15 pages15 years ago

Texas Instruments

CAD Models

Download Texas Instruments SN74LVCZ240ADGVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.532
Stock
125,163
282,318
282,318
Authorized Distributors
0
3
3
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2.7 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
100 µA
10 µA
10 µA

Descriptions

Descriptions of Texas Instruments SN74LVCZ240ADGVRE4 provided by its distributors.

Octal Buffer/Driver With 3-State Outputs 20-TVSOP -40 to 85
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TVSOP T/R
LVC/LCX/Z SERIES DUAL 4-BIT DRIVER INVERTED OUTPUT PDSO20
IC INVERTER DUAL 4-INPUT 20TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.