Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVCZ240ADBR

Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 85
$ 0.791

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCZ240ADBR.

Texas Instruments

Datasheet15 pages15 years ago
Datasheet16 pages18 years ago

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVCZ240ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 0.427
$ 0.427
Stock
265,458
14,111,341
14,111,341
Authorized Distributors
2
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2.7 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
100 µA
10 µA
10 µA

Related Parts

Texas InstrumentsSN74LVC240ADBR
4 24mA 1.65V~3.6V 24mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AC240DBR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsCY74FCT240ATQCT
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVCZ240ADBR provided by its distributors.

Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 85
ROHS3Compliant Lead Free DUAL CMOS Logic Buffer, Inverting -40C~85C TA 3.3V 0.65mm 6.5ns
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
IC INVERTER DUAL 4-INPUT 20SSOP
LVC/LCX/Z SERIES DUAL 4-BIT DRIVER INVERTED OUTPUT PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.