What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVCH16543ADGVR

16-Bit Registered Transceiver With 3-State Outputs 56-TVSOP -40 to 85
$ 1.018

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCH16543ADGVR.

Texas Instruments

Datasheet17 pages14 years ago
Datasheet18 pages18 years ago

iiiC

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVCH16543ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74ALVCH16646DGVR
16-Bit Bus Transceiver And Register With 3-State Outputs 56-TVSOP -40 to 85
Texas InstrumentsSN74ALVCH16952DGVR
16-Bit Registered Transceiver With 3-State Outputs 56-TVSOP -40 to 85
Texas InstrumentsSN74ALVCH16245DGVR
40mA 2 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA TVSOP-48 , 9.7mm*4.4mm*1.05mm

Descriptions

Descriptions of Texas Instruments SN74LVCH16543ADGVR provided by its distributors.

16-Bit Registered Transceiver With 3-State Outputs 56-TVSOP -40 to 85
ROHS3Compliant Obsolete Transceiver Non-Inverting 3-State Logic Transceiver, Non-Inverting -40C~85C TA 1.65V~3.6V 24mA 24mA
Transceiver Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:56-TVSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.